There are no models available for this part yet.
Overview of MSAS-10BFFA-SL7001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Price & Stock for MSAS-10BFFA-SL7001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC8807
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 10 Pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, 4.5 - 6.5Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw MSAS-10BFFA-SL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $15.8000 | Buy Now | |
DISTI #
MSAS-10BFFA-SL7001-ND
|
DigiKey | M12 ASSY CONN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6720 | Buy Now | |
DISTI #
3937-MSAS-10BFFA-SL7001-1754-ND
|
DigiKey | M12 ASSY CONN Min Qty: 10 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71375030
|
RS | Connector, M seriesM12 ASSY CONN10PIN F CONN F PIN | Amphenol LTW Technology MSAS-10BFFA-SL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0700 | RFQ | |
DISTI #
LTWMSAS-10BFFA-SL7001
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, F, F, FI SOLDER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3000 / $15.0200 | Buy Now | ||
DISTI #
LTWMSAS-10BFFA-SL7001
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, F, F, FI SOLDER | 0 |
|
Buy Now |