There are no models available for this part yet.
Overview of MSAS-06PFFS-SF8CA0 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-06PFFS-SF8CA0 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ0241
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 06 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS-06PFFS-SF8CA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $13.3600 | Buy Now | |
DISTI #
72107124
|
RS | Connector, M12 PANEL CONN A CODE SHIELDED 6P F CONN F PIN W/WIRES | Amphenol LTW Technology MSAS-06PFFS-SF8CA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7500 / $14.8200 | RFQ | |
DISTI #
LTWMSAS-06PFFS-SF8CA0
|
Heilind Electronics | M SERIES, M12, 2A, 06 PINS, RE RECEPTACLE, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5700 / $11.0400 | Buy Now | ||
DISTI #
LTWMSAS-06PFFS-SF8CA0
|
Interstate Connecting Components | M SERIES, M12, 2A, 06 PINS, RE RECEPTACLE, F, F, SOLDER | 0 |
|
Buy Now |