Part Details for MSAS-06PFFS-SF8002 by Amphenol LTW Technology
Overview of MSAS-06PFFS-SF8002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Price & Stock for MSAS-06PFFS-SF8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2868
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 06 Pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS-06PFFS-SF8002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4200 / $9.9300 | Buy Now |
DISTI #
1754-MSAS-06PFFS-SF8002-ND
|
DigiKey | M SERIES, M12, 2A, 06 PINS, RECE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$5.5674 / $11.7000 | Buy Now |
DISTI #
71374986
|
RS | Connector, M seriesM12 PANEL SOLDER CONN6PIN F CONN F PIN | Amphenol LTW Technology MSAS-06PFFS-SF8002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7000 | RFQ |
DISTI #
LTWMSAS-06PFFS-SF8002
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $6.8700 | Buy Now |
DISTI #
LTWMSAS-06PFFS-SF8002
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE | 0 |
|
Buy Now |