Part Details for MSAS-06PFFR-SF7003 by Amphenol LTW Technology
Overview of MSAS-06PFFR-SF7003 by Amphenol LTW Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Price & Stock for MSAS-06PFFR-SF7003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM0357
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 06 Pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, Pcb 90°, Receptacle, Front Fastened, Ip67 Rohs Compliant: Yes |Amphenol Ltw MSAS-06PFFR-SF7003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2200 / $9.7700 | Buy Now |
DISTI #
LTWMSAS-06PFFR-SF7003
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
LTWMSAS-06PFFR-SF7003
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE | 0 |
|
Buy Now |