There are no models available for this part yet.
Overview of MSAS-05PMMJ-SF8C01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-05PMMJ-SF8C01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AM3361
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 3A, 05 Pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS-05PMMJ-SF8C01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8900 / $20.1500 | Buy Now | |
DISTI #
1754-MSAS-05PMMJ-SF8C01-ND
|
DigiKey | M SERIES, M12, A CODE, METAL, 3A Min Qty: 1 Lead time: 8 Weeks Container: Bag |
20 In Stock |
|
$14.2121 / $19.7700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0200 / $17.5200 | Buy Now |