Part Details for MSAS-05PMMC-SF8C50 by Amphenol LTW Technology
Overview of MSAS-05PMMC-SF8C50 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-05PMMC-SF8C50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0232
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS-05PMMC-SF8C50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $10.7600 | Buy Now |
DISTI #
72107117
|
RS | Connector, M12 PANEL CONN A CODE SHIELDED 5P M CONN M PIN W/WIRES | Amphenol LTW Technology MSAS-05PMMC-SF8C50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2300 / $10.4000 | RFQ |
DISTI #
LTWMSAS-05PMMC-SF8C50
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $7.4400 | Buy Now |
DISTI #
LTWMSAS-05PMMC-SF8C50
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, M, M, FIPANEL CRIM | 0 |
|
Buy Now |