Part Details for MSAS-05BMMM-SR8J01 by Amphenol Corporation
Overview of MSAS-05BMMM-SR8J01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Price & Stock for MSAS-05BMMM-SR8J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MSAS05BMMMSR8J01
|
Mouser Electronics | Sensor Cables / Actuator Cables M SERIES RoHS: Compliant | 6 |
|
$11.3000 / $17.3300 | Buy Now |
DISTI #
MSAS-05BMMM-SR8J01
|
TTI | Sensor Cables / Actuator Cables M SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 10 In Stock |
|
$12.2500 / $17.1600 | Buy Now |
Part Details for MSAS-05BMMM-SR8J01
MSAS-05BMMM-SR8J01 CAD Models
MSAS-05BMMM-SR8J01 Part Data Attributes
|
MSAS-05BMMM-SR8J01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MSAS-05BMMM-SR8J01
Amphenol Corporation
Circular Connector, 5 Contact(s), Metal, Male, Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body Diameter | 0.602 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY AND WATERPROOF | |
Shell Material | METAL | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |