Part Details for MSAP12ML-SAPFL-SB004 by Amphenol LTW Technology
Overview of MSAP12ML-SAPFL-SB004 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP12ML-SAPFL-SB004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0036
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 1.5A, 12 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP12ML-SAPFL-SB004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9100 / $31.2100 | Buy Now |
DISTI #
1754-MSAP12ML-SAPFL-SB004-ND
|
DigiKey | CBL 12POS RCPT TO PLUG 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7220 | Buy Now |
DISTI #
72142658
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP12ML-SAPFL-SB004 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5700 / $55.3400 | RFQ |
DISTI #
LTWMSAP12ML-SAPFL-SB004
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, MF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1900 / $44.3800 | Buy Now |
DISTI #
LTWMSAP12ML-SAPFL-SB004
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, MF, 1212 | 0 |
|
Buy Now |