Part Details for MSAP12FL-SAPMR-SDA05 by Amphenol LTW Technology
Overview of MSAP12FL-SAPMR-SDA05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP12FL-SAPMR-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0011
|
Newark | M Series, M12, 1.5A, 12 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MSAP12FL-SAPMR-SDA05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7000 / $20.1200 | Buy Now |
DISTI #
1754-MSAP12FL-SAPMR-SDA05-ND
|
DigiKey | M SERIES, M12, 1.5A, 12 PINS, OV Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7290 | Buy Now |
DISTI #
72142640
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP12FL-SAPMR-SDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1200 / $35.6700 | RFQ |
DISTI #
LTWMSAP12FL-SAPMR-SDA05
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, FM, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6500 / $28.6000 | Buy Now |
DISTI #
LTWMSAP12FL-SAPMR-SDA05
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, FM, 1212 | 0 |
|
Buy Now |