Part Details for MSAP12FL-SAPFL-SB010 by Amphenol LTW Technology
Overview of MSAP12FL-SAPFL-SB010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP12FL-SAPFL-SB010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9981
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 1.5A, 12 Pins, Female Connector, Female Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP12FL-SAPFL-SB010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4500 / $48.1200 | Buy Now |
DISTI #
1754-MSAP12FL-SAPFL-SB010-ND
|
DigiKey | CIR CBL 12POS PLUG TO PLUG 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2880 | Buy Now |
DISTI #
72142604
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP12FL-SAPFL-SB010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.2300 / $94.2100 | RFQ |
DISTI #
LTWMSAP12FL-SAPFL-SB010
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, FF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0700 / $98.8000 | Buy Now |
DISTI #
LTWMSAP12FL-SAPFL-SB010
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, FF, 1212 | 0 |
|
Buy Now |