Part Details for MSAP10MR-SAPFR-SB010 by Amphenol LTW Technology
Overview of MSAP10MR-SAPFR-SB010 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP10MR-SAPFR-SB010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9953
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 1.5A, 10 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP10MR-SAPFR-SB010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4000 / $49.1800 | Buy Now |
DISTI #
1754-MSAP10MR-SAPFR-SB010-ND
|
DigiKey | CBL 10POS RCPT RA TO PLUG 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5010 | Buy Now |
DISTI #
72142576
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP10MR-SAPFR-SB010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2100 / $96.2800 | RFQ |
DISTI #
LTWMSAP10MR-SAPFR-SB010
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.8700 / $100.9800 | Buy Now |
DISTI #
LTWMSAP10MR-SAPFR-SB010
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |