Part Details for MSAP04MR-SAPMR-SBA05 by Amphenol LTW Technology
Overview of MSAP04MR-SAPMR-SBA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP04MR-SAPMR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9400
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 4A, 04 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP04MR-SAPMR-SBA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 / $11.1300 | Buy Now |
DISTI #
1754-1870-ND
|
DigiKey | CBL 4POS RCPT RA TO RCPT 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
17 In Stock |
|
$7.4430 / $8.2700 | Buy Now |
DISTI #
71576798
|
RS | Double Ended Cordset A Coded M12 Male to M12 Male 0.5m 4P PUR MSAP Series | Amphenol LTW Technology MSAP04MR-SAPMR-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$7.4200 / $8.4400 | Buy Now |
DISTI #
LTWMSAP04MR-SAPMR-SBA05
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1000 / $8.8700 | Buy Now |
DISTI #
MSAP04MRSAPMRSBA05
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$8.4000 / $10.8600 | RFQ |
DISTI #
LTWMSAP04MR-SAPMR-SBA05
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |