Part Details for MSAP03MR-SAPFR-SB001 by Amphenol LTW Technology
Overview of MSAP03MR-SAPFR-SB001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP03MR-SAPFR-SB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9247
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 4A, 03 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP03MR-SAPFR-SB001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $10.6500 | Buy Now |
DISTI #
1754-MSAP03MR-SAPFR-SB001-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0340 | Buy Now |
DISTI #
72141905
|
RS | Connector, M12 DOUBLE ENDED CABLE A CODE PLASTIC | Amphenol LTW Technology MSAP03MR-SAPFR-SB001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8600 / $16.3900 | RFQ |
DISTI #
LTWMSAP03MR-SAPFR-SB001
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, OV MF, 33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $10.1200 | Buy Now |
DISTI #
LTWMSAP03MR-SAPFR-SB001
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, OV MF, 33 | 0 |
|
Buy Now |