Part Details for MSAP03FL-SAPMR-SDA05 by Amphenol Corporation
Overview of MSAP03FL-SAPMR-SDA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP03FL-SAPMR-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP03FL-SAPMR-SDA
|
Avnet Americas | Cable Assembly UL 2517 0.5m 22AWG 3POS M12 Circular to 3POS RA M12 Circular RCP-PL - Bulk (Alt: MSAP03FL-SAPMR-SDA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4072 | Buy Now |
DISTI #
523-AP03FLSAPMRSDA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, M12, A Code, Plastic, 4A, 03 pins, Female Connector, Female Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 RoHS: Compliant | 0 |
|
$7.2600 / $12.4700 | Order Now |