Part Details for MSAP-12BFFM-SL8B01 by Amphenol LTW Technology
Overview of MSAP-12BFFM-SL8B01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-12BFFM-SL8B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8758
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 1.5A, 12 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP-12BFFM-SL8B01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8500 / $16.1800 | Buy Now |
DISTI #
MSAP-12BFFM-SL8B01-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$12.1107 / $23.4900 | Buy Now |
DISTI #
71375347
|
RS | Connector, M seriesM12 CABLE CONN12PIN F CONN F PIN | Amphenol LTW Technology MSAP-12BFFM-SL8B01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6400 | RFQ |
DISTI #
LTWMSAP-12BFFM-SL8B01
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5500 / $15.3800 | Buy Now |
DISTI #
LTWMSAP-12BFFM-SL8B01
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |