Part Details for MSAP-10BFFM-SR8B04 by Amphenol LTW Technology
Overview of MSAP-10BFFM-SR8B04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-10BFFM-SR8B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ9035
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 1.5A, 10 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAP-10BFFM-SR8B04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4600 / $24.6400 | Buy Now |
DISTI #
1754-MSAP-10BFFM-SR8B04-ND
|
DigiKey | CBL 10POS PLUG RA TO WIRE 13.12' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0310 | Buy Now |
DISTI #
72108066
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC A CODE 10P F CONN F PIN PU R/A, L=4M | Amphenol LTW Technology MSAP-10BFFM-SR8B04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9800 / $31.4700 | RFQ |
DISTI #
LTWMSAP-10BFFM-SR8B04
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7300 / $35.0500 | Buy Now |
DISTI #
LTWMSAP-10BFFM-SR8B04
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |