Part Details for MSAP-10BFFM-SR8A10 by Amphenol Corporation
Overview of MSAP-10BFFM-SR8A10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSAP-10BFFM-SR8A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP-10BFFM-SR8A10
|
Avnet Americas | Cable Assembly UL 2517 10m 26AWG 10POS RA M12 Circular RCP - Bulk (Alt: MSAP-10BFFM-SR8A10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-MSAP10BFFMSR8A10
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, M12, A Code, Plastic, 1.5A, 10 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$28.2600 / $38.1600 | Order Now |
Part Details for MSAP-10BFFM-SR8A10
MSAP-10BFFM-SR8A10 CAD Models
MSAP-10BFFM-SR8A10 Part Data Attributes
|
MSAP-10BFFM-SR8A10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MSAP-10BFFM-SR8A10
Amphenol Corporation
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Connector Type | CIRCULAR CONNECTOR |