Part Details for MSAP-08BFFM-SR8D10 by Amphenol Corporation
Overview of MSAP-08BFFM-SR8D10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSAP-08BFFM-SR8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAP-08BFFM-SR8D10
|
Avnet Americas | Cable Assembly UL 2517 10m 24AWG 8POS RA M12 Circular RCP - Bulk (Alt: MSAP-08BFFM-SR8D10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.4786 / $22.4418 | Buy Now |
DISTI #
523-MSAP08BFFMSR8D10
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Plastic, 2A, 08 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$24.1700 / $33.0700 | Order Now |