Part Details for MSAP-04BFFM-SL8B10 by Amphenol LTW Technology
Results Overview of MSAP-04BFFM-SL8B10 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-04BFFM-SL8B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8771
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 4A, 04 Pins, Female Connector, Female Contact, Stra... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8300 / $21.4800 | Buy Now |
DISTI #
1754-MSAP-04BFFM-SL8B10-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4040 | Buy Now |
DISTI #
72107805
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC A CODE 4P F CONN F PIN PU L=10M | Amphenol LTW Technology MS... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7700 / $27.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$15.0700 | Buy Now |
DISTI #
LTWMSAP-04BFFM-SL8B10
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 Metric Circular Connector, A Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, Strai... more RoHS: Compliant | 0 |
|
$14.5800 / $30.5400 | Buy Now |
DISTI #
LTWMSAP-04BFFM-SL8B10
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |