Part Details for MSAP-04BFFC-SL7001 by Amphenol LTW Technology
Overview of MSAP-04BFFC-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAP-04BFFC-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8760
|
Newark | M Series Sensor Connector, M12, A Code, Plastic, 4A, 04 Pins, Female Connector, Female Contact, Straight, Screw Thread, Crimp, Field Installable, 4.0 - 8.0Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw MSAP-04BFFC-SL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $9.5600 | Buy Now |
DISTI #
1754-MSAP-04BFFC-SL7001-ND
|
DigiKey | M SERIES, M12, 4A, 03 PINS, FIEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$6.1207 / $12.8400 | Buy Now |
DISTI #
75405782
|
RS | M Series, M12, 4A, 03 Pins, Field Installable, Straight | Amphenol LTW Technology MSAP-04BFFC-SL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 / $8.2700 | RFQ |
DISTI #
LTWMSAP-04BFFC-SL7001
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0600 / $7.6200 | Buy Now |
DISTI #
LTWMSAP-04BFFC-SL7001
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 FIELD INSTALLABLE | 0 |
|
Buy Now |