Part Details for MSA2812S by Interpoint
Results Overview of MSA2812S by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA2812S Information
MSA2812S by Interpoint is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MSA2812S
MSA2812S CAD Models
MSA2812S Part Data Attributes
|
MSA2812S
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MSA2812S
Interpoint
Analog Circuit, Hybrid, MDIP10,
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | DIP, DIP10,.8,200 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.417 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,200 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL |
Alternate Parts for MSA2812S
This table gives cross-reference parts and alternative options found for MSA2812S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA2812S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9309302HXA | Interpoint | Check for Price | Analog Circuit, Hybrid, MDIP10, | MSA2812S vs 5962-9309302HXA |
5962R9309302KXC | Interpoint | Check for Price | Analog Circuit, Hybrid, MDIP10, | MSA2812S vs 5962R9309302KXC |
5962R9309302KXA | Interpoint | Check for Price | Analog Circuit, Hybrid, MDIP10, | MSA2812S vs 5962R9309302KXA |