Part Details for MSA240KC by Cirrus Logic
Results Overview of MSA240KC by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA240KC Information
MSA240KC by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MSA240KC
MSA240KC CAD Models
MSA240KC Part Data Attributes
|
MSA240KC
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
MSA240KC
Cirrus Logic
Analog Circuit, 1 Func, DIP-58
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | DMA | |
Package Description | DIP-58 | |
Pin Count | 58 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3V TO 100V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-T58 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 58 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | FLANGE MT,3.6X1.9 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |