Part Details for MSA1162GT1G by onsemi
Overview of MSA1162GT1G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for MSA1162GT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9550
|
Newark | Bipolar Transistor, Pnp, -50V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:50V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:80Mhz Rohs Compliant: Yes |Onsemi MSA1162GT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2999 |
|
$0.0360 / $0.1570 | Buy Now |
DISTI #
45J1694
|
Newark | Bipolar Transistor, Pnp, -50V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:50V, Continuous Collector Current:100Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:80Mhz Rohs Compliant: Yes |Onsemi MSA1162GT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
13AC3674
|
Newark | Transistor, Aec-Q101, Pnp, -50V, Sc-59, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Transition Frequency Ft:80Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:200Hfe, Transistor Rohs Compliant: Yes |Onsemi MSA1162GT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0370 / $0.1450 | Buy Now |
DISTI #
MSA1162GT1GOSCT-ND
|
DigiKey | TRANS PNP 50V 0.1A SC59 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2022 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
MSA1162GT1G
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Tape and Reel (Alt: MSA1162GT1G) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0130 / $0.0155 | Buy Now |
DISTI #
09R9550
|
Avnet Americas | Trans GP BJT PNP 50V 0.1A 3-Pin SC-59 T/R - Product that comes on tape, but is not reeled (Alt: 09R9550) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 2999 Partner Stock |
|
$0.0360 | Buy Now |
DISTI #
863-MSA1162GT1G
|
Mouser Electronics | Bipolar Transistors - BJT 100mA 60V PNP RoHS: Compliant | 9288 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
V79:2366_26240053
|
Arrow Electronics | Trans GP BJT PNP 50V 0.1A 200mW 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1622 | Americas - 58238 |
|
$0.0120 / $0.1290 | Buy Now |
|
Future Electronics | Diode RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0133 / $0.0153 | Buy Now |
|
Future Electronics | Diode RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0133 / $0.0153 | Buy Now |
Part Details for MSA1162GT1G
MSA1162GT1G CAD Models
MSA1162GT1G Part Data Attributes
|
MSA1162GT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSA1162GT1G
onsemi
PNP Bipolar Transistor hFE 200 to 400, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | LEAD FREE, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318D-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |