Part Details for MSA0335-22 by Avantek Inc
Overview of MSA0335-22 by Avantek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSA0335-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$297.5000 / $306.2500 | Buy Now |
Part Details for MSA0335-22
MSA0335-22 CAD Models
MSA0335-22 Part Data Attributes
|
MSA0335-22
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MSA0335-22
Avantek Inc
RF/Microwave Amplifier, BIPolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVANTEK INC | |
Package Description | SL,4LEAD,.085SQ | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.085SQ | |
Power Supplies | 5 V | |
Supply Current-Max | 50 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |