Part Details for MSA-2086-TR1 by Avago Technologies
Overview of MSA-2086-TR1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92086-106LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 6 Positions, 2.00mm (0.079in) Pitch. | |
92086-120LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 20 Positions, 2.00mm (0.079in) Pitch. |
Part Details for MSA-2086-TR1
MSA-2086-TR1 CAD Models
MSA-2086-TR1 Part Data Attributes
|
MSA-2086-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-2086-TR1
Avago Technologies
0MHz - 1100MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for MSA-2086-TR1
This table gives cross-reference parts and alternative options found for MSA-2086-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-2086-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-2086-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, 1 Func, BIPolar, PLASTIC PACKAGE-4 | Broadcom Limited | MSA-2086-TR1 vs MSA-2086-TR1 |
MSA-2086-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC PACKAGE-4 | Agilent Technologies Inc | MSA-2086-TR1 vs MSA-2086-TR1G |
MSA-2086-TR1G | 0MHz - 1100MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC PACKAGE-4 | Avago Technologies | MSA-2086-TR1 vs MSA-2086-TR1G |
MSA-2086G | Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, | Broadcom Limited | MSA-2086-TR1 vs MSA-2086G |
MSA-2086 | 0MHz - 1100MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-143, 4 PIN | Avago Technologies | MSA-2086-TR1 vs MSA-2086 |
MSA-2086G | 0MHz - 1100MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-2086-TR1 vs MSA-2086G |
MSA-2086-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC PACKAGE-4 | Broadcom Limited | MSA-2086-TR1 vs MSA-2086-TR1G |
MSA-2086 | Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, BIPolar, | Agilent Technologies Inc | MSA-2086-TR1 vs MSA-2086 |
MSA-2086G | Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, | Agilent Technologies Inc | MSA-2086-TR1 vs MSA-2086G |
MSA-2086-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 1100MHz Max, BIPolar, PLASTIC PACKAGE-4 | Agilent Technologies Inc | MSA-2086-TR1 vs MSA-2086-TR1 |