MSA-1120
Description: Wide Band Low Power Amplifier, 50MHz Min, 1600MHz Max, BIPolar, HERMETIC, MICROSTRIP-4

Overview of MSA-1120 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for MSA-1120 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSA-1120 by Broadcom Limited

MSA-1120
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Package Description
SL,4LEAD,.2CIRC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
11.5 dB
Input Power-Max (CW)
13 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
1600 MHz
Operating Frequency-Min
50 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
SL,4LEAD,.2CIRC
Power Supplies
5.5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
80 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Gold (Au)
VSWR-Max
1.9
Want to compare parts?
  1. MSA-1120
    Broadcom Limited
    Wide Band Low Power Amplifier, 50MHz Min, 1600MHz Max, BIPolar, HERMETIC, MICROSTRIP-4
    VS

Alternate Parts for MSA-1120

This table gives cross-reference parts and alternative options found for MSA-1120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-1120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSA-1120 Wide Band Low Power Amplifier, 50MHz Min, 1600MHz Max, BIPolar, 200 MIL, HERMETIC, METAL/BERYLLIA, MICROSTRIP, 4 PIN Hewlett Packard Co MSA-1120 vs MSA-1120
Part Number Description Manufacturer Compare
MSA-1120 50MHz - 1600MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC, MICROSTRIP-4 Avago Technologies MSA-1120 vs MSA-1120

Related Parts for MSA-1120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSA-1120 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSA-1120 by Broadcom Limited

  • Please alert me when MSA-1120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSA-1120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSA-1120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSA-1120 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSA-1120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSA-1120 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: