Part Details for MSA-1023 by Hewlett Packard Co
Overview of MSA-1023 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for MSA-1023
MSA-1023 CAD Models
MSA-1023 Part Data Attributes:
|
MSA-1023
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
MSA-1023
Hewlett Packard Co
Wide Band Medium Power Amplifier, 100MHz Min, 2000MHz Max, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | FLANGE MT,.23X.8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 25 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | FLANGE MT,.23X.8 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 400 mA | |
Technology | BIPOLAR | |
VSWR-Max | 2.8 |