Part Details for MSA-0986 by Avago Technologies
Overview of MSA-0986 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MSA-0986
MSA-0986 CAD Models
MSA-0986 Part Data Attributes:
|
MSA-0986
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0986
Avago Technologies
100MHz - 5500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 7.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 45 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.8 |
Alternate Parts for MSA-0986
This table gives cross-reference parts and alternative options found for MSA-0986. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0986, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0986 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0986 vs MSA-0986 |
MSA-0986-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0986 vs MSA-0986-BLKG |
MSA-0986-BLK | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0986 vs MSA-0986-BLK |
MSA-0986-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0986 vs MSA-0986-TR2 |
MSA-0986-BLK | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, | Hewlett Packard Co | MSA-0986 vs MSA-0986-BLK |
MSA-0986-TR2 | 100MHz - 5500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SURFACE MOUNT PACKAGE-4 | Avago Technologies | MSA-0986 vs MSA-0986-TR2 |
MSA-0986-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0986 vs MSA-0986-TR1 |
MSA-0986 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, BIPolar, | Broadcom Limited | MSA-0986 vs MSA-0986 |
MSA-0986G | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, | Agilent Technologies Inc | MSA-0986 vs MSA-0986G |
MSA-0986-TR2G | 100MHz - 5500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | Avago Technologies | MSA-0986 vs MSA-0986-TR2G |