Part Details for MSA-0986-BLKG by Avago Technologies
Overview of MSA-0986-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA-0986-BLKG
MSA-0986-BLKG CAD Models
MSA-0986-BLKG Part Data Attributes:
|
MSA-0986-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0986-BLKG
Avago Technologies
100MHz - 5500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 7.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 65 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.8 |
Alternate Parts for MSA-0986-BLKG
This table gives cross-reference parts and alternative options found for MSA-0986-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0986-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0986 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0986-BLKG vs MSA-0986 |
MSA-0986-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0986-BLKG vs MSA-0986-BLKG |
MSA-0986-BLK | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0986-BLKG vs MSA-0986-BLK |
MSA-0986-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0986-BLKG vs MSA-0986-TR2 |
MSA-0986-BLK | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, | Hewlett Packard Co | MSA-0986-BLKG vs MSA-0986-BLK |
MSA-0986-TR2 | 100MHz - 5500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SURFACE MOUNT PACKAGE-4 | Avago Technologies | MSA-0986-BLKG vs MSA-0986-TR2 |
MSA-0986-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0986-BLKG vs MSA-0986-TR1 |
MSA-0986 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, BIPolar, | Broadcom Limited | MSA-0986-BLKG vs MSA-0986 |
MSA-0986G | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, | Agilent Technologies Inc | MSA-0986-BLKG vs MSA-0986G |
MSA-0986-TR2G | 100MHz - 5500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | Avago Technologies | MSA-0986-BLKG vs MSA-0986-TR2G |