Part Details for MSA-0986-BLK by Agilent Technologies Inc
Overview of MSA-0986-BLK by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MSA-0986-BLK
MSA-0986-BLK CAD Models
MSA-0986-BLK Part Data Attributes:
|
MSA-0986-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0986-BLK
Agilent Technologies Inc
Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 6 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5500 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 7.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 45 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.8 |
Alternate Parts for MSA-0986-BLK
This table gives cross-reference parts and alternative options found for MSA-0986-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0986-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0986 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0986-BLK vs MSA-0986 |
MSA-0986-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0986-BLK vs MSA-0986-BLKG |
MSA-0986-BLK | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0986-BLK vs MSA-0986-BLK |
MSA-0986-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0986-BLK vs MSA-0986-TR2 |
MSA-0986-BLK | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, | Hewlett Packard Co | MSA-0986-BLK vs MSA-0986-BLK |
MSA-0986-TR2 | 100MHz - 5500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SURFACE MOUNT PACKAGE-4 | Avago Technologies | MSA-0986-BLK vs MSA-0986-TR2 |
MSA-0986-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, 1 Func, BIPolar, PLASTIC, SURFACE MOUNT PACKAGE-4 | Broadcom Limited | MSA-0986-BLK vs MSA-0986-TR1 |
MSA-0986 | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, BIPolar, | Broadcom Limited | MSA-0986-BLK vs MSA-0986 |
MSA-0986G | Wide Band Low Power Amplifier, 100MHz Min, 5500MHz Max, | Agilent Technologies Inc | MSA-0986-BLK vs MSA-0986G |
MSA-0986-TR2G | 100MHz - 5500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | Avago Technologies | MSA-0986-BLK vs MSA-0986-TR2G |