Part Details for MSA-0886-TR1G by Avago Technologies
Results Overview of MSA-0886-TR1G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0886-TR1G Information
MSA-0886-TR1G by Avago Technologies is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0886GA(A)-GAM-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD78F0886GA(A2)-GAM-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD78F0886AGAA-GAM-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Part Details for MSA-0886-TR1G
MSA-0886-TR1G CAD Models
MSA-0886-TR1G Part Data Attributes
|
MSA-0886-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0886-TR1G
Avago Technologies
0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 7.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.9 |
Alternate Parts for MSA-0886-TR1G
This table gives cross-reference parts and alternative options found for MSA-0886-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0886-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0886-TR1G | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, BIPolar, | MSA-0886-TR1G vs MSA-0886-TR1G |
MSA-0886-BLKG | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, BIPolar, | MSA-0886-TR1G vs MSA-0886-BLKG |
MSA-0886 | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, | MSA-0886-TR1G vs MSA-0886 |
MSA-0886-TR2G | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 1 Func, BIPolar, | MSA-0886-TR1G vs MSA-0886-TR2G |
MSA-0886G | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | MSA-0886-TR1G vs MSA-0886G |
MSA-0886-TR2 | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, BIPolar, | MSA-0886-TR1G vs MSA-0886-TR2 |