Part Details for MSA-0886-BLKG by Avago Technologies
Overview of MSA-0886-BLKG by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0886GA(A)-GAM-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD78F0886GA(A2)-GAM-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD78F0886AGAA-GAM-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Price & Stock for MSA-0886-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 MHz - 3000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 5 |
|
$1.7850 / $2.3800 | Buy Now |
Part Details for MSA-0886-BLKG
MSA-0886-BLKG CAD Models
MSA-0886-BLKG Part Data Attributes
|
MSA-0886-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0886-BLKG
Avago Technologies
0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SL,4GW-LD,.085CIR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Samacsys Modified On | 2024-08-21 02:28:02 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 7.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.9 |
Alternate Parts for MSA-0886-BLKG
This table gives cross-reference parts and alternative options found for MSA-0886-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0886-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0886-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | Broadcom Limited | MSA-0886-BLKG vs MSA-0886-TR1G |
MSA-0886-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | Broadcom Limited | MSA-0886-BLKG vs MSA-0886-TR2 |
MSA-0886G | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Agilent Technologies Inc | MSA-0886-BLKG vs MSA-0886G |
MSA-0886-TR1G | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0886-BLKG vs MSA-0886-TR1G |
MSA-0886-TR2G | Wide Band Low Power Amplifier, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0886-BLKG vs MSA-0886-TR2G |
MSA-0886 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, | Hewlett Packard Co | MSA-0886-BLKG vs MSA-0886 |
MSA-0886-TR1 | 0MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC PACKAGE-4 | Avago Technologies | MSA-0886-BLKG vs MSA-0886-TR1 |
MSA-0886-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0886-BLKG vs MSA-0886-TR1 |
MSA-0886-TR1 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, | Hewlett Packard Co | MSA-0886-BLKG vs MSA-0886-TR1 |
MSA-0886 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0886-BLKG vs MSA-0886 |