Part Details for MSA-0800-GP2 by Avantek Inc
Overview of MSA-0800-GP2 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSA-0800-GP2
MSA-0800-GP2 CAD Models
MSA-0800-GP2 Part Data Attributes
|
MSA-0800-GP2
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0800-GP2
Avantek Inc
RF/Microwave Amplifier, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 10 V | |
Supply Current-Max | 40 mA | |
Technology | BIPOLAR |