Part Details for MSA-0700 by Agilent Technologies Inc
Overview of MSA-0700 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for MSA-0700
MSA-0700 CAD Models
MSA-0700 Part Data Attributes
|
MSA-0700
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0700
Agilent Technologies Inc
RF/Microwave Amplifier, BIPolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
Supply Current-Max | 40 mA | |
Technology | BIPOLAR |