Part Details for MSA-0700-GP2 by Avantek Inc
Results Overview of MSA-0700-GP2 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0700-GP2 Information
MSA-0700-GP2 by Avantek Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07006BDA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CFP -55 to 125 | |
M38510/07006BCA | Texas Instruments | Dual 4-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
M38510/07003BCA | Texas Instruments | Hex Inverters 14-CDIP -55 to 125 |
Part Details for MSA-0700-GP2
MSA-0700-GP2 CAD Models
MSA-0700-GP2 Part Data Attributes
|
MSA-0700-GP2
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0700-GP2
Avantek Inc
RF/Microwave Amplifier, BIPolar,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 4 V | |
Supply Current-Max | 40 mA | |
Technology | BIPOLAR |