Part Details for MSA-0635 by Agilent Technologies Inc
Results Overview of MSA-0635 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSA-0635 Information
MSA-0635 by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MSA-0635
MSA-0635 CAD Models
MSA-0635 Part Data Attributes
|
MSA-0635
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0635
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 900MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SL,4LEAD,.1"SQ | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 13 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.1"SQ | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.3 |
Alternate Parts for MSA-0635
This table gives cross-reference parts and alternative options found for MSA-0635. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0635, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0635 | Hewlett Packard Co | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 900MHz Max, BIPolar, | MSA-0635 vs MSA-0635 |
MSA-0636G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 900MHz Max, CERAMIC, MICRO-X, 4 PIN | MSA-0635 vs MSA-0636G |
MSA-0635 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 900MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN | MSA-0635 vs MSA-0635 |
MSA-0636 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 900MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN | MSA-0635 vs MSA-0636 |
MSA-0636G | Avago Technologies | Check for Price | 0MHz - 900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN | MSA-0635 vs MSA-0636G |