Part Details for MSA-0486G by Avago Technologies
Overview of MSA-0486G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MSA-0486G
MSA-0486G CAD Models
MSA-0486G Part Data Attributes
|
MSA-0486G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0486G
Avago Technologies
0MHz - 3200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3200 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.9 |
Alternate Parts for MSA-0486G
This table gives cross-reference parts and alternative options found for MSA-0486G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0486G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0486-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, 1 Func, BIPolar, | Broadcom Limited | MSA-0486G vs MSA-0486-TR2 |
MSA-0486-TR2 | 0MHz - 3200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0486G vs MSA-0486-TR2 |
MSA-0486-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0486G vs MSA-0486-TR1G |
MSA-0486-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0486G vs MSA-0486-BLKG |
MSA-0486-BLK | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, 1 Func, BIPolar, | Broadcom Limited | MSA-0486G vs MSA-0486-BLK |
MSA-0486-BLK | 0MHz - 3200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0486G vs MSA-0486-BLK |
MSA-0486-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, 1 Func, BIPolar, | Broadcom Limited | MSA-0486G vs MSA-0486-TR1 |
MSA-0486-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, BIPolar, | Hewlett Packard Co | MSA-0486G vs MSA-0486-TR1 |
MSA-0486-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 3200MHz Max, BIPolar, | Hewlett Packard Co | MSA-0486G vs MSA-0486-TR2 |
MSA-0486 | 0MHz - 3200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0486G vs MSA-0486 |