Part Details for MSA-0486-TR1 by Avantek Inc
Overview of MSA-0486-TR1 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA-0486-TR1
MSA-0486-TR1 CAD Models
MSA-0486-TR1 Part Data Attributes
|
MSA-0486-TR1
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0486-TR1
Avantek Inc
RF/Microwave Amplifier, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.085CIRC | |
Power Supplies | 5.25 V | |
Surface Mount | YES | |
Technology | BIPOLAR |