Part Details for MSA-0420 by Avantek Inc
Overview of MSA-0420 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for MSA-0420
MSA-0420 CAD Models
MSA-0420 Part Data Attributes
|
MSA-0420
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0420
Avantek Inc
RF/Microwave Amplifier, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.2CIRC | |
Power Supplies | 6.3 V | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |