Part Details for MSA-0385 by Avantek Inc
Overview of MSA-0385 by Avantek Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for MSA-0385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 6 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Microwave Amplifier, 4 Pin, Plastic, BEAM LEAD | 4 |
|
$42.9252 | Buy Now |
Part Details for MSA-0385
MSA-0385 CAD Models
MSA-0385 Part Data Attributes:
|
MSA-0385
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0385
Avantek Inc
RF/Microwave Amplifier, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4LEAD,.085CIRC | |
Power Supplies | 5 V | |
Supply Current-Max | 50 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |