Part Details for MSA-0286-TR1 by Avantek Inc
Overview of MSA-0286-TR1 by Avantek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80286-6/B | Rochester Electronics LLC | Replacement for Intel part number MQ80286-6. Buy from authorized manufacturer Rochester Electronics. | |
MQ80286-8/B | Rochester Electronics LLC | Replacement for Intel part number MQ80286-8. Buy from authorized manufacturer Rochester Electronics. | |
51940-286LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 24S 2P Vertical Receptacle. |
Part Details for MSA-0286-TR1
MSA-0286-TR1 CAD Models
MSA-0286-TR1 Part Data Attributes
|
MSA-0286-TR1
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0286-TR1
Avantek Inc
RF/Microwave Amplifier, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 5 V | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |