Part Details for MSA-0236-BLKG by Agilent Technologies Inc
Overview of MSA-0236-BLKG by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0236DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET, WPAK(3F), /Embossed Tape | |
M50236HP | Renesas Electronics Corporation | ICs for Camera | |
70236-108LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Part Details for MSA-0236-BLKG
MSA-0236-BLKG CAD Models
MSA-0236-BLKG Part Data Attributes
|
MSA-0236-BLKG
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0236-BLKG
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, LEAD FREE, CERAMIC, MICRO-X, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.4 |
Alternate Parts for MSA-0236-BLKG
This table gives cross-reference parts and alternative options found for MSA-0236-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0236-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0236-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, BIPolar, CERAMIC, 36 MICRO-X, 4 PIN | Broadcom Limited | MSA-0236-BLKG vs MSA-0236-BLKG |
MSA-0236-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0236-BLKG vs MSA-0236-TR1 |
MSA-0236 | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, | Hewlett Packard Co | MSA-0236-BLKG vs MSA-0236 |
MSA-0236-TR1 | 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN | Avago Technologies | MSA-0236-BLKG vs MSA-0236-TR1 |
MSA-0236-TR1G | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, 36 MICRO-X, 4 PIN | Avago Technologies | MSA-0236-BLKG vs MSA-0236-TR1G |
MSA-0236-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Broadcom Limited | MSA-0236-BLKG vs MSA-0236-BLK |
MSA-0236-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, CERAMIC, MICRO-X, 4 PIN | Hewlett Packard Co | MSA-0236-BLKG vs MSA-0236-BLK |
MSA-0236-BLKG | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, 36 MICRO-X, 4 PIN | Avago Technologies | MSA-0236-BLKG vs MSA-0236-BLKG |
MSA-0236-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, CERAMIC, MICRO-X, 4 PIN | Hewlett Packard Co | MSA-0236-BLKG vs MSA-0236-TR1 |
MSA-0236-BLK | Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0236-BLKG vs MSA-0236-BLK |