Part Details for MSA-0204 by Avantek Inc
Overview of MSA-0204 by Avantek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MSA-0204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF/MICROWAVE AMPLIFIER, BIPOLAR | 17 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for MSA-0204
MSA-0204 CAD Models
MSA-0204 Part Data Attributes
|
MSA-0204
Avantek Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0204
Avantek Inc
RF/Microwave Amplifier, BIPolar,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVANTEK INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4LEAD,.145CIRC | |
Power Supplies | 5 V | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |