Part Details for MSA-0200 by Agilent Technologies Inc
Overview of MSA-0200 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA-0200
MSA-0200 CAD Models
MSA-0200 Part Data Attributes
|
MSA-0200
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0200
Agilent Technologies Inc
RF/Microwave Amplifier, BIPolar
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
Supply Current-Max | 40 mA | |
Technology | BIPOLAR |