Part Details for MS_6,3-1/100 by ERKO
Overview of MS_6,3-1/100 by ERKO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS_6,3-1/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS-6.3-1/100
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 0.5÷1mm2, crimped, for cable Min Qty: 10 | 0 |
|
$0.0478 / $0.0614 | RFQ |