Part Details for MS9435 by MSKSEMI
Overview of MS9435 by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS9435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 5.3A 50m10V5.3A 2.5W 3V250uA 1 Piece P-Channel SOP-8 MOSFETs ROHS | 645 |
|
$0.0238 / $0.0444 | Buy Now |