Part Details for MS920T-FL27E by Seiko Instruments Inc
Overview of MS920T-FL27E by Seiko Instruments Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS920T-FL27E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1077-ND
|
DigiKey | BATT LITH 3V 6.5MAH COIN 9.5MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
17229 In Stock |
|
$1.8672 / $3.3000 | Buy Now |
DISTI #
628-MS920T-FL27E
|
Mouser Electronics | Coin Cell Battery MS920T W/Tab RTC/SRAM Backup RoHS: Compliant | 1235 |
|
$1.8500 / $3.1100 | Buy Now |
|
Onlinecomponents.com | Battery - Coin, 9.5mm - 3 V - 6.5 mAh - Lithium - Rechargeable - SMD (SMT) Tab Termination. |
4 In Stock 1476 On Order |
|
$1.7600 / $2.6600 | Buy Now |
|
Master Electronics | Battery - Coin, 9.5mm - 3 V - 6.5 mAh - Lithium - Rechargeable - SMD (SMT) Tab Termination. |
4 In Stock 1476 On Order |
|
$1.7600 / $2.6600 | Buy Now |
|
Win Source Electronics | BATT LITH 3V 6.5MAH COIN 9.5MM / Coin, 9.5mm 3 V Lithium Battery Rechargeable (Secondary) 6.5mAh | 6484 |
|
$2.6380 / $3.9570 | Buy Now |