Part Details for MS8N120FE by MASPOWER
Overview of MS8N120FE by MASPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS8N120FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2kV 8A 2.310V4A 260W 5V250A 1 N-Channel TO-263 MOSFETs ROHS | 1 |
|
$0.8481 / $1.3547 | Buy Now |