Part Details for MS860702BA01-50 by TE Connectivity
Overview of MS860702BA01-50 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS860702BA01-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8428
|
Newark | Pressure Sensor, 100 To 2000Mbar, Qfn-8, Pressure Type:-, Sensitivity, V/P:-, Operating Pressure Min:10Mbar, Operating Pressure Max:2000Mbar, Supply Voltage Min:1.5V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:8Pins Rohs Compliant: Yes |Te Connectivity Sensors MS860702BA01-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1893 |
|
$6.4900 / $9.2800 | Buy Now |
DISTI #
03AC1594
|
Newark | Pht Sensor, 29Psi-10Mbar, Qfn-8, Pressure Type:-, Sensitivity, V/P:-, Operating Pressure Min:29Psi, Operating Pressure Max:10Mbar, Supply Voltage Min:1.5V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Te Connectivity Sensors MS860702BA01-50 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0500 | Buy Now |
DISTI #
223-1701-1-ND
|
DigiKey | SENSOR MULT HUM/PRESSURE/TEMP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1266 In Stock |
|
$5.4300 / $9.8700 | Buy Now |
DISTI #
MS860702BA01-50
|
Avnet Americas | Pressure Sensor Module Absolute 10mbar to 2000mbar 0V to 3.6V SMD T/R - Tape and Reel (Alt: MS860702BA01-50) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$4.8484 / $5.4740 | Buy Now |
DISTI #
824-MS860702BA01-50
|
Mouser Electronics | Board Mount Humidity Sensors PTH Fusion Sensor Module 5x3mm RoHS: Compliant | 0 |
|
$5.3700 / $9.8600 | Order Now |
DISTI #
71023747
|
RS | Sensor, MS8607-02BA01 PTH SENSOR T&R, Pressure, MS860702BA01-50 | TE Connectivity MS860702BA01-50 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1700 / $7.4000 | RFQ |
|
Future Electronics | PRESSURE TEMP HUMIDITY SENSOR RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Container: Reel | 3600Reel |
|
$4.9700 | Buy Now |
|
Future Electronics | PRESSURE TEMP HUMIDITY SENSOR RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0Reel |
|
$4.9700 | Buy Now |
DISTI #
TSSMS860702BA01-50
|
Heilind Electronics | PTH COMBINATION DIGITAL SENSOR 1REEL)3600PCS | Americas - 0 in Stock |
|
$5.6304 / $5.7065 | Buy Now |
|
Onlinecomponents.com | PTH COMBINATION DIGITAL SENSOR |
591 Partner Stock |
|
$4.6500 / $5.2700 | Buy Now |