Part Details for MS82000RKXI-85 by Mosaic Semiconductor Inc
Results Overview of MS82000RKXI-85 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS82000RKXI-85 Information
MS82000RKXI-85 by Mosaic Semiconductor Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MS82000RKXI-85
MS82000RKXI-85 CAD Models
MS82000RKXI-85 Part Data Attributes
|
MS82000RKXI-85
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MS82000RKXI-85
Mosaic Semiconductor Inc
SRAM Module, 2MX8, 85ns, CMOS
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-XSMA-T36 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MS82000RKXI-85
This table gives cross-reference parts and alternative options found for MS82000RKXI-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS82000RKXI-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDI8F82048C150BSC | Electronic Designs Inc | Check for Price | SRAM Module, 2MX8, 150ns, CMOS, MODULE, SIP-36 | MS82000RKXI-85 vs EDI8F82048C150BSC |
EDI8F82049LP100BSI | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX8, 100ns, CMOS, SIP-36 | MS82000RKXI-85 vs EDI8F82049LP100BSI |
DPS2MS8MU-10 | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 2MX8, 100ns, CMOS, PLASTIC, SIP-36 | MS82000RKXI-85 vs DPS2MS8MU-10 |
EDI8F82049C70BSC | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX8, 70ns, CMOS, SIP-36 | MS82000RKXI-85 vs EDI8F82049C70BSC |
EDI8F82049C85BSI | White Electronic Designs Corp | Check for Price | SRAM Module, 2MX8, 85ns, CMOS, SIP-36 | MS82000RKXI-85 vs EDI8F82049C85BSI |
DPS2MS8MU-85C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 2MX8, 85ns, CMOS, PSMA36, PLASTIC, SIP-36 | MS82000RKXI-85 vs DPS2MS8MU-85C |
MS82000RKX-85 | APTA Group Inc | Check for Price | SRAM Module, 2MX8, 85ns, CMOS | MS82000RKXI-85 vs MS82000RKX-85 |
EDI8F82048LP85BFC | Electronic Designs Inc | Check for Price | SRAM Module, 2MX8, 85ns, CMOS, | MS82000RKXI-85 vs EDI8F82048LP85BFC |
DPS2MS8MU-15C | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 2MX8, 150ns, CMOS, PSMA36, PLASTIC, SIP-36 | MS82000RKXI-85 vs DPS2MS8MU-15C |
CYM1481ALPS-100C | Cypress Semiconductor | Check for Price | SRAM Module, 2MX8, 100ns, CMOS, SIP-36 | MS82000RKXI-85 vs CYM1481ALPS-100C |